
CY7C1041GN30-10BVJXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1041GN30-10BVJXITTR-ND - Tape & Reel (TR) 448-CY7C1041GN30-10BVJXITCT-ND - Cut Tape (CT) 448-CY7C1041GN30-10BVJXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041GN30-10BVJXIT |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,699.00000 | ₩8,699 |
| 10 | ₩8,102.60000 | ₩81,026 |
| 25 | ₩7,861.08000 | ₩196,527 |
| 50 | ₩7,677.94000 | ₩383,897 |
| 100 | ₩7,494.94000 | ₩749,494 |
| 250 | ₩7,254.52400 | ₩1,813,631 |
| 500 | ₩7,074.67400 | ₩3,537,337 |
| 1,000 | ₩6,897.12000 | ₩6,897,120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩6,722.48500 | ₩13,444,970 |