
CY7C1041GE30-10ZSXI | |
|---|---|
DigiKey Part Number | CY7C1041GE30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041GE30-10ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,749.00000 | ₩14,749 |
| 10 | ₩13,712.70000 | ₩137,127 |
| 25 | ₩13,294.20000 | ₩332,355 |
| 50 | ₩12,978.22000 | ₩648,911 |
| 135 | ₩12,528.17037 | ₩1,691,303 |
| 270 | ₩12,217.57778 | ₩3,298,746 |
| 540 | ₩11,911.01296 | ₩6,431,947 |
| 1,080 | ₩11,609.41204 | ₩12,538,165 |