


CY62157EV30LL-45ZSXA | |
|---|---|
DigiKey Part Number | CY62157EV30LL-45ZSXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62157EV30LL-45ZSXA |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62157EV30LL-45ZSXA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩24,935.00000 | ₩24,935 |
| 10 | ₩23,130.70000 | ₩231,307 |
| 25 | ₩22,410.36000 | ₩560,259 |
| 50 | ₩21,867.96000 | ₩1,093,398 |
| 135 | ₩21,098.80000 | ₩2,848,338 |
| 270 | ₩20,569.83333 | ₩5,553,855 |
| 540 | ₩20,049.36296 | ₩10,826,656 |