SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II
44-TSOP II

CY62157ELL-55ZSXE

DigiKey Part Number
CY62157ELL-55ZSXE-ND
Manufacturer
Manufacturer Product Number
CY62157ELL-55ZSXE
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY62157ELL-55ZSXE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩20,510.00000₩20,510
10₩19,045.50000₩190,455
25₩18,457.44000₩461,436
50₩18,013.88000₩900,694
135₩17,383.54074₩2,346,778
270₩16,949.44815₩4,576,351
540₩16,521.79074₩8,921,767
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.