


CY62157ELL-45ZSXI | |
|---|---|
DigiKey Part Number | 448-CY62157ELL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62157ELL-45ZSXI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62157ELL-45ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,305.00000 | ₩19,305 |
| 10 | ₩17,925.90000 | ₩179,259 |
| 25 | ₩17,372.64000 | ₩434,316 |
| 50 | ₩16,955.66000 | ₩847,783 |
| 135 | ₩16,363.42963 | ₩2,209,063 |
| 270 | ₩15,955.25185 | ₩4,307,918 |
| 540 | ₩15,553.07963 | ₩8,398,663 |