Spread Spectrum Clock Generator IC 33.33MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY24902ZXCT

DigiKey Part Number
CY24902ZXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY24902ZXCT
Description
IC SS CLOCK GENERATOR 8TSSOP
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 33.33MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
33.33MHz
Divider/Multiplier
-
Voltage - Supply
3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types