BTS133TCBUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,708
Unit Price: ₩11,290.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,739
Unit Price: ₩5,143.00000
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: ₩5,035.00000
Datasheet

Similar


STMicroelectronics
In Stock: 12,056
Unit Price: ₩6,378.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,995
Unit Price: ₩8,525.00000
Datasheet

Similar


STMicroelectronics
In Stock: 6,657
Unit Price: ₩9,174.00000
Datasheet
Power Switch/Driver 1:1 N-Channel 7A PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS133TCBUMA1

DigiKey Part Number
BTS133TCBUMA1TR-ND - Tape & Reel (TR)
BTS133TCBUMA1CT-ND - Cut Tape (CT)
BTS133TCBUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS133TCBUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO263-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes