
BSP135H6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BSP135H6433XTMA1TR-ND - Tape & Reel (TR) 448-BSP135H6433XTMA1CT-ND - Cut Tape (CT) 448-BSP135H6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP135H6433XTMA1 |
Description | MOSFET N-CH 600V 120MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 120mA (Ta) 1.8W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP135H6433XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 120mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 146 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,181.00000 | ₩3,181 |
| 10 | ₩2,035.50000 | ₩20,355 |
| 100 | ₩1,377.14000 | ₩137,714 |
| 500 | ₩1,095.19600 | ₩547,598 |
| 1,000 | ₩1,004.54000 | ₩1,004,540 |
| 2,000 | ₩928.29250 | ₩1,856,585 |
