
BSD214SNH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BSD214SNH6327XTSA1TR-ND - Tape & Reel (TR) 448-BSD214SNH6327XTSA1CT-ND - Cut Tape (CT) 448-BSD214SNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSD214SNH6327XTSA1 |
Description | MOSFET N-CH 20V 1.5A SOT363-6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BSD214SNH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 3.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 143 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT363-PO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩602.00000 | ₩602 |
| 10 | ₩367.60000 | ₩3,676 |
| 100 | ₩230.58000 | ₩23,058 |
| 500 | ₩171.15000 | ₩85,575 |
| 1,000 | ₩151.90700 | ₩151,907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩127.41300 | ₩382,239 |
| 6,000 | ₩115.05267 | ₩690,316 |
| 9,000 | ₩108.74978 | ₩978,748 |
| 15,000 | ₩101.66273 | ₩1,524,941 |
| 21,000 | ₩97.46486 | ₩2,046,762 |
| 30,000 | ₩93.38267 | ₩2,801,480 |

