Direct
Direct

BCR 169L3 E6327 | |
|---|---|
DigiKey Part Number | BCR169L3E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 169L3 E6327 |
Description | TRANS PREBIAS PNP 50V TSLP-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 250 mW Surface Mount PG-TSLP-3-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₩59.15257 | ₩1,774,577 |
| 45,000 | ₩56.25700 | ₩2,531,565 |
| 75,000 | ₩53.00319 | ₩3,975,239 |
| 105,000 | ₩51.07654 | ₩5,363,037 |
| 150,000 | ₩49.20345 | ₩7,380,517 |

