BAV99WB6327XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,019
Unit Price: ₩340.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩479.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 36,636
Unit Price: ₩293.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩154.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,096
Unit Price: ₩154.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩402.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩402.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 271,582
Unit Price: ₩201.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61,350
Unit Price: ₩201.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩96.74277
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩232.00000
Datasheet

Similar


onsemi
In Stock: 331,080
Unit Price: ₩232.00000
Datasheet
Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99WB6327XT

DigiKey Part Number
BAV99WB6327XTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99WB6327XT
Description
DIODE ARRAY GP 80V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
150 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₩27.05377₩1,623,226
120,000₩24.75158₩2,970,190
180,000₩23.57853₩4,244,135
300,000₩22.25995₩6,677,985
420,000₩21.47933₩9,021,319
600,000₩20.72057₩12,432,342
Manufacturers Standard Package