BAV99SE6327BTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,369
Unit Price: ₩649.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,930
Unit Price: ₩556.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩463.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩432.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,421
Unit Price: ₩432.00000
Datasheet
Diode Array 2 Pair Series Connection 80 V 200mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99SE6327BTSA1

DigiKey Part Number
BAV99SE6327BTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99SE6327BTSA1
Description
DIODE ARR GP 80V 200MA SOT363-PO
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 80 V 200mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
150 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types