
BAS1602VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAS1602VH6327XTSA1TR-ND - Tape & Reel (TR) BAS1602VH6327XTSA1CT-ND - Cut Tape (CT) BAS1602VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS1602VH6327XTSA1 |
Description | DIODE STANDARD 80V 200MA PGSC792 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS1602VH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩147.00000 | ₩147 |
10 | ₩82.30000 | ₩823 |
100 | ₩79.35000 | ₩7,935 |
500 | ₩54.31400 | ₩27,157 |
1,000 | ₩46.99500 | ₩46,995 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | ₩35.62117 | ₩1,068,635 |