Parametric Equivalent
Similar

BAR6302LE6433XT | |
|---|---|
DigiKey Part Number | BAR6302LE6433XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR6302LE6433XT |
Description | RF DIODE PIN 50V 250MW TSLP-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-TSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | PG-TSLP-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₩136.48140 | ₩6,824,070 |
| 100,000 | ₩134.36604 | ₩13,436,604 |

