AUIPS1052GTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 746
Unit Price: ₩185.44000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.1A PG-DSO-8-906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS1052GTR

DigiKey Part Number
AUIPS1052GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS1052GTR
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A PG-DSO-8-906
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.1A
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-906
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types