
94-3660PBF | |
|---|---|
DigiKey Part Number | 94-3660PBF-ND |
Manufacturer | |
Manufacturer Product Number | 94-3660PBF |
Description | MOSFET N-CH 100V 4.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.5A (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 60mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |