14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14

2ED21064S06JXUMA1

DigiKey Part Number
448-2ED21064S06JXUMA1TR-ND - Tape & Reel (TR)
448-2ED21064S06JXUMA1CT-ND - Cut Tape (CT)
448-2ED21064S06JXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED21064S06JXUMA1
Description
IC GATE DRVR HI/LOW SIDE 14SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
High-Side and Low-Side Gate Driver IC PG-DSO-14
Datasheet
 Datasheet
EDA/CAD Models
2ED21064S06JXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side and Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
290mA, 700mA
Input Type
-
High Side Voltage - Max (Bootstrap)
20 V
Rise / Fall Time (Typ)
100ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,939
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,381.00000₩2,381
10₩1,741.40000₩17,414
25₩1,581.20000₩39,530
100₩1,406.04000₩140,604
250₩1,322.39200₩330,598
500₩1,271.98800₩635,994
1,000₩1,230.50300₩1,230,503
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,063.19760₩2,657,994
Manufacturers Standard Package