
1EDS20I12SVXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDS20I12SVXUMA1TR-ND - Tape & Reel (TR) 448-1EDS20I12SVXUMA1CT-ND - Cut Tape (CT) 448-1EDS20I12SVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDS20I12SVXUMA1 |
Description | DIGITAL ISO 5KV 1CH GATE DVR |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5000Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 1EDS20I12SVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩6,973.73800 | ₩6,973,738 |
| 2,000 | ₩6,830.70350 | ₩13,661,407 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,139.00000 | ₩12,139 |
| 10 | ₩9,385.30000 | ₩93,853 |
| 25 | ₩8,697.44000 | ₩217,436 |
| 100 | ₩7,940.38000 | ₩794,038 |
| 250 | ₩7,579.48400 | ₩1,894,871 |
| 500 | ₩7,361.93800 | ₩3,680,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,784.00000 | ₩11,784 |
| 10 | ₩9,112.00000 | ₩91,120 |
| 25 | ₩8,444.16000 | ₩211,104 |
| 100 | ₩7,709.03000 | ₩770,903 |
| 250 | ₩7,358.69600 | ₩1,839,674 |
| 500 | ₩7,147.54400 | ₩3,573,772 |