New at DigiKey
Background Suppression Optical Sensor 1.181" ~ 98.430" (30mm ~ 2.5m) PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OID201

DigiKey Part Number
2330-OID201-ND
Manufacturer
Manufacturer Product Number
OID201
Description
SENSOR, PHOTOELECTRIC, LASER, 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 1.181" ~ 98.430" (30mm ~ 2.5m) PNP-NC/NO
Datasheet
 Datasheet
EDA/CAD Models
OID201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
1.181" ~ 98.430" (30mm ~ 2.5m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
PNP-NC/NO
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP65, IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩367,088.00000₩367,088
5₩322,371.80000₩1,611,859
10₩305,951.80000₩3,059,518
Manufacturers Standard Package