
KD0024 | |
|---|---|
DigiKey Part Number | 2330-KD0024-ND |
Manufacturer | |
Manufacturer Product Number | KD0024 |
Description | SENSOR PROX CAPACITIVE 60MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 2.362" (60mm) IP65 Module |
Datasheet | Datasheet |
EDA/CAD Models | KD0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 2.362" (60mm) | |
Output Type | NC/NO, 5-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩627,468.00000 | ₩627,468 |