
317072-3 | |
|---|---|
DigiKey Part Number | 2434-317072-3-ND |
Manufacturer | |
Manufacturer Product Number | 317072-3 |
Description | TAPE DBL COATED/SIDED 0.16"X36YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive 0.16" (4.00mm) X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0787" (2.000mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.16" (4.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | Holding | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₩13,884.16667 | ₩416,525 |