Image for RH4V2-ULDC110V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH4V2-ULDC110V

DigiKey Part Number
1885-RH4V2-ULDC110V-ND
Manufacturer
Manufacturer Product Number
RH4V2-ULDC110V
Description
RELAY PCB 4PDT 10A 110VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
15 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
11 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
7.34 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩41,096.00000₩41,096
Manufacturers Standard Package