
KSK-LPC11A14-JL | |
|---|---|
DigiKey Part Number | KSK-LPC11A14-JL-ND |
Manufacturer | |
Manufacturer Product Number | KSK-LPC11A14-JL |
Description | IAR KICKSTART LPC11A14 EVAL BRD |
Customer Reference | |
Detailed Description | LPC11A14 IAR KickStart LPC11A00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | LPC11A14 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |