
20600-024E-01 | |
|---|---|
DigiKey Part Number | 5378-20600-024E-01TR-ND - Tape & Reel (TR) 5378-20600-024E-01CT-ND - Cut Tape (CT) 5378-20600-024E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20600-024E-01 |
Description | MINIFLEX 5-BFN II LK 24P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 20600-024E-01 Models |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 7A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.039" (1.00mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,326.00000 | ₩2,326 |
| 10 | ₩1,970.00000 | ₩19,700 |
| 25 | ₩1,846.40000 | ₩46,160 |
| 50 | ₩1,758.04000 | ₩87,902 |
| 100 | ₩1,674.06000 | ₩167,406 |
| 250 | ₩1,569.09600 | ₩392,274 |
| 500 | ₩1,494.16600 | ₩747,083 |
| 1,000 | ₩1,422.84100 | ₩1,422,841 |
| 2,500 | ₩1,361.38280 | ₩3,403,457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,270.17140 | ₩6,350,857 |
| 10,000 | ₩1,209.60150 | ₩12,096,015 |
