High Voltage - Non-Isolated Module DC DC Converter 1 Output 6000V 167µA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output 6000V 167µA 4.5V - 5.5V Input
SMHV-Series
SMHV-Series

SMHV0560

DigiKey Part Number
2244-SMHV0560-ND
Manufacturer
Manufacturer Product Number
SMHV0560
Description
DC DC CONVERTER 6000V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 6000V 167µA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167µA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 70°C
Efficiency
60%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩652,262.00000₩652,262
5₩627,897.40000₩3,139,487
10₩617,668.90000₩6,176,689
25₩604,384.28000₩15,109,607
Manufacturers Standard Package