Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_SMA-50-0-41/133_NH | |
|---|---|
DigiKey Part Number | 3628-82_SMA-50-0-41/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_SMA-50-0-41/133_NH |
Description | 82_SMA-50-0-41/133_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_SMA-50-0-41/133_NH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_SMA-50-0-41/133_NE | Huber+Suhner, Inc. | 5 | 3628-82_SMA-50-0-41/133_NE-ND | ₩22,091.00000 | Parametric Equivalent |
| 0732516020 | Molex | 0 | 900-0732516020-ND | ₩3,767.31667 | Parametric Equivalent |
| 142-0701-206 | Cinch Connectivity Solutions Johnson | 2,616 | J840-ND | ₩7,323.00000 | Parametric Equivalent |
| 142-0701-216 | Cinch Connectivity Solutions Johnson | 364 | J495-ND | ₩14,111.00000 | Parametric Equivalent |
| 142-0701-236 | Cinch Connectivity Solutions Johnson | 1,656 | J10214-ND | ₩9,601.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩12,360.35000 | ₩1,236,035 |








