
26_SMPM-50-1-3/111_NE | |
|---|---|
DigiKey Part Number | 3628-26_SMPM-50-1-3/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 26_SMPM-50-1-3/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩55,297.00000 | ₩55,297 |
| 10 | ₩47,001.40000 | ₩470,014 |
| 25 | ₩44,059.40000 | ₩1,101,485 |
| 50 | ₩41,957.92000 | ₩2,097,896 |
| 100 | ₩39,956.72000 | ₩3,995,672 |
| 250 | ₩37,458.22800 | ₩9,364,557 |