
V15T16-CP200-K | |
|---|---|
DigiKey Part Number | 480-6409-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CP200-K |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 200gf |
Series | Release Force 50gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.063" (1.6mm) |
Circuit SPST-NO | Differential Travel 0.016" (0.4mm) |
Switch Function Off-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15T16-CP200 | Honeywell Sensing and Productivity Solutions | 438 | 480-6646-ND | ₩6,635.00000 | Similar |
| LS0851500F100C2C | E-Switch | 0 | LS0851500F100C2C-ND | ₩1,878.77200 | Similar |
| LS0851500F160C2C | E-Switch | 0 | LS0851500F160C2C-ND | ₩1,878.77200 | Similar |
| LS0851500F250C2C | E-Switch | 0 | LS0851500F250C2C-ND | ₩1,878.77200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,287.00000 | ₩3,287 |
| 10 | ₩2,713.60000 | ₩27,136 |
| 25 | ₩2,517.00000 | ₩62,925 |
| 50 | ₩2,377.90000 | ₩118,895 |
| 100 | ₩2,246.57000 | ₩224,657 |
| 250 | ₩2,083.87600 | ₩520,969 |
| 500 | ₩1,968.60600 | ₩984,303 |