
TBPMANN015PGUCV | |
|---|---|
DigiKey Part Number | TBPMANN015PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPMANN015PGUCV |
Description | SENSOR 15PSIG 0.08" .0275V 4SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.08" (2.54mm) Tube 0 mV ~ 27.5 mV (5V) 4-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 27.5 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.08" (2.54mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead, Top Port | |
Supplier Device Package | 4-SMT | |
Base Product Number |