
TBPLPNS400MGUCV | |
|---|---|
DigiKey Part Number | TBPLPNS400MGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPLPNS400MGUCV |
Description | SENSOR 5.8PSIG .029V 6SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Vented Gauge 0 mV ~ 29 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Maximum Pressure 29007.55PSI (200000kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 5.8PSI (40kPa) | Package / Case 6-SMD, No Lead, Top Port |
Output Type Wheatstone Bridge | Supplier Device Package 6-SMT |
Output 0 mV ~ 29 mV (5V) | Base Product Number |
Accuracy ±0.15% |