


PX3AN1BH008BSAAX | |
|---|---|
DigiKey Part Number | 480-6706-ND |
Manufacturer | |
Manufacturer Product Number | PX3AN1BH008BSAAX |
Description | PRESSURE TRANSDUCER 8BAR NPT 1/4 |
Customer Reference | |
Detailed Description | Pressure Sensor 116.03PSI (800kPa) Sealed Gauge Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 449.62PSI (3100kPa) |
Operating Pressure 116.03PSI (800kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
