Pressure Sensor 150PSI (1034.21kPa) Absolute Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 150PSI (1034.21kPa) Absolute Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder

PX2AF1XX150PAAAX

DigiKey Part Number
480-3839-ND
Manufacturer
Manufacturer Product Number
PX2AF1XX150PAAAX
Description
PRESSURE TRANSDUCER PSIA 150PSI
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Absolute Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Female - 7/16" (11.11mm) UNF Schrader
Packaging
Bulk
Port Style
Threaded
Part Status
Obsolete
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Absolute
Maximum Pressure
450PSI (3102.64kPa)
Operating Pressure
150PSI (1034.21kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 58 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

58In Stock
Ships from WEC