
NBPLPNN010BAUNV | |
|---|---|
DigiKey Part Number | NBPLPNN010BAUNV-ND |
Manufacturer | |
Manufacturer Product Number | NBPLPNN010BAUNV |
Description | SENSOR 145.04PSIA .125V |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute 0 mV ~ 125 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 125 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | - | |
Base Product Number |