
HSCDRRN160MD2A5 | |
|---|---|
DigiKey Part Number | HSCDRRN160MD2A5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN160MD2A5 |
Description | SENSOR 2.321PSID 0.08" 12BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -2.321PSI ~ 2.321PSI (-16.003 kPA ~ 16.003kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -2.321PSI ~ 2.321PSI (-16.003 kPA ~ 16.003kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 20.3053PSI (140kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩87,310.00000 | ₩87,310 |
| 5 | ₩80,754.20000 | ₩403,771 |
| 10 | ₩78,656.80000 | ₩786,568 |


