HSCDRRN001NDSA5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 37
Unit Price: ₩118,438.00000
Datasheet
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDRRN001NDSA5

DigiKey Part Number
HSCDRRN001NDSA5-ND
Manufacturer
Manufacturer Product Number
HSCDRRN001NDSA5
Description
SENSOR 0.04PSID 0.08" 12BIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.04PSI (±0.25kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
4.95V ~ 5.05V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±9.76PSI (±67.28kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 37 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩71,009.70000₩7,100,970

Other Suppliers on DigiKey

37In Stock
Ships from WEC