
BZ-RW8405-A2 | |
|---|---|
DigiKey Part Number | BZ-RW8405-A2-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RW8405-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 21gf |
Series | Release Force 3.500gf |
Packaging Bulk | Operating Position 0.750" (19.1mm) |
Part Status Active | Pretravel 0.266" (6.75mm) |
Circuit SPDT | Differential Travel 0.015" (0.38mm) |
Switch Function On-Mom | Overtravel 0.219" (5.6mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩32,104.80000 | ₩6,420,960 |