Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2RW855051-A2-S

DigiKey Part Number
BZ-2RW855051-A2-S-ND
Manufacturer
Manufacturer Product Number
BZ-2RW855051-A2-S
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Operating Force
71gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.750" (19.1mm)
Circuit
SPDT
Differential Travel
0.050" (1.3mm)
Switch Function
On-Mom
Overtravel
0.219" (5.6mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Mechanical Life
20,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Voltage Rating - DC
125 V
Base Product Number
Actuator Type
Lever, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 880 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩59,387.80000₩593,878

Other Suppliers on DigiKey

880In Stock
Ships from WEC