
BZ-2RW8055513T | |
|---|---|
DigiKey Part Number | 480-6966-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW8055513T |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP64 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 71gf |
Part Status Active | Release Force 14gf |
Circuit SPDT | Operating Position 0.750" (19.1mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩42,252.21000 | ₩8,450,442 |