Similar

BE-2R-A4 | |
|---|---|
DigiKey Part Number | 480-4528-ND |
Manufacturer | |
Manufacturer Product Number | BE-2R-A4 |
Description | SWITCH SNAP ACTION SPDT 25A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 397 ~ 624gf |
Series | Release Force 283gf |
Packaging Bulk | Operating Position 0.640" (16.3mm) |
Part Status Active | Pretravel 0.050" (1.27mm) |
Circuit SPDT | Differential Travel 0.007" (0.18mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 25A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-20GV22-B | Omron Automation and Safety | 2 | Z7891-ND | ₩38,403.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩24,040.38000 | ₩4,808,076 |
