Similar

ASDXAVX001PG7A5 | |
|---|---|
DigiKey Part Number | ASDXAVX001PG7A5-ND |
Manufacturer | |
Manufacturer Product Number | ASDXAVX001PG7A5 |
Description | SENSOR 1PSIG 0.09" 12BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.09" (2.31mm) Tube 12 b 8-DIP Module |
Category | Accuracy ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 0.09" (2.31mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Vented Gauge | Maximum Pressure 2PSI (13.79kPa) |
Operating Pressure 1PSI (6.89kPa) | Operating Temperature -20°C ~ 105°C |
Output Type I2C | Mounting Type Through Hole |
Output 12 b | Package / Case 8-DIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSCDANT100PA2A5 | Honeywell Sensing and Productivity Solutions | 0 | SSCDANT100PA2A5-ND | ₩69,660.08000 | Similar |
