


510E1A48F204PB | |
|---|---|
DigiKey Part Number | 480-3273-ND |
Manufacturer | |
Manufacturer Product Number | 510E1A48F204PB |
Description | ENCODER MECH GRY COD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 4 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 4 |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Gray Code (Absolute) | Rotational Life (Cycles Min) 100K |