
3450RC 84780093 | |
|---|---|
DigiKey Part Number | 480-3450RC84780093-ND |
Manufacturer | |
Manufacturer Product Number | 3450RC 84780093 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Module Quick Connect |
Category | Switching Temperature 140°F (60°C) |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Base Product Number |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩57,429.40000 | ₩574,294 |