
2SX5-H58 | |
|---|---|
DigiKey Part Number | 480-2SX5-H58-ND |
Manufacturer | |
Manufacturer Product Number | 2SX5-H58 |
Description | SWITCH SUBMINI BASIC |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Switch Function On-Mom |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.058" (Round) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Circuit SPDT | Base Product Number |