
2CPSA1B2 | |
|---|---|
DigiKey Part Number | 480-2CPSA1B2-ND |
Manufacturer | |
Manufacturer Product Number | 2CPSA1B2 |
Description | CABLE PULL SWITCH 4PST 50MA 250V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-3NC/1NO 50mA (AC/DC) 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 60V | |
Maximum Cable Length | - | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,750,981.00000 | ₩1,750,981 |