
111SM7-T | |
|---|---|
DigiKey Part Number | 480-111SM7-T-ND |
Manufacturer | |
Manufacturer Product Number | 111SM7-T |
Description | SWITCH SUBMINI BASIC |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Switch Function On-Mom |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Solder Turret |
Packaging Bulk | Mechanical Life 10,000,000 Cycles |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Circuit SPDT | Base Product Number |