
KBAU2NBNCLE | |
|---|---|
DigiKey Part Number | 1441-KBAU2NBNCLE-ND |
Manufacturer | |
Manufacturer Product Number | KBAU2NBNCLE |
Description | ATEX CBL GLAND ARM NBRS N034 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | KBAU2NBNCLE Models |
Category | Thread Size 3/4" NPT |
Manufacturer Hoffman Enclosures, Inc. | Thread Length 0.830" (21.08mm) |
Packaging Bulk | Panel Hole Size 1.050" (26.7mm) |
Part Status Active | Material Brass, Nickel Plated |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.470" (11.94mm) | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.630" (16.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩120,974.00000 | ₩120,974 |