



AB7649-F | |
|---|---|
DigiKey Part Number | 1976-1016-ND |
Manufacturer | |
Manufacturer Product Number | AB7649-F |
Description | ETHERNET/IP-PROFINET CONVERTER |
Customer Reference | |
Detailed Description | EtherNet/IP™, PROFINET® Gateway RJ-45 Ethernet |
Datasheet | Datasheet |
EDA/CAD Models | AB7649-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™, PROFINET® | |
Frequency | - | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Mbps | |
Features | - | |
Base Product Number |

