
TM5RL-88-JJ5E(40) | |
|---|---|
DigiKey Part Number | 26-TM5RL-88-JJ5E(40)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RL-88-JJ5E(40) |
Description | Interconnect Interface |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Category | Ratings Cat5e |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Shell Material, Finish Polycarbonate (PC) |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polybutylene Terephthalate (PBT) |
Type Coupler | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩14,298.86000 | ₩714,943 |