
TM5RL-88-JJ(40) | |
|---|---|
DigiKey Part Number | 26-TM5RL-88-JJ(40)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RL-88-JJ(40) |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polycarbonate (PC) |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩14,298.86000 | ₩714,943 |