
TM2RE-1212(60) | |
|---|---|
DigiKey Part Number | 26-TM2RE-1212(60)-ND |
Manufacturer | |
Manufacturer Product Number | TM2RE-1212(60) |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Orientation Vertical |
Packaging Tray | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Tab Direction User Selectable |
Number of Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,959.00000 | ₩8,959 |
| 10 | ₩7,608.80000 | ₩76,088 |
| 25 | ₩7,131.56000 | ₩178,289 |
| 50 | ₩6,790.92000 | ₩339,546 |
| 104 | ₩6,448.74038 | ₩670,669 |
| 312 | ₩5,967.80769 | ₩1,861,956 |
| 520 | ₩5,756.66731 | ₩2,993,467 |
| 1,040 | ₩5,482.11538 | ₩5,701,400 |
| 2,600 | ₩5,139.30808 | ₩13,362,201 |